Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111028101-007.Copy
Manufacturer Standard Lead Time21 weeks
Order Code2903277
Product RangeHMN Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.920 (CNY82.3996) |
| 10+ | CNY67.600 (CNY76.388) |
| 25+ | CNY62.280 (CNY70.3764) |
| 50+ | CNY58.800 (CNY66.444) |
| 100+ | CNY54.500 (CNY61.585) |
| 250+ | CNY53.070 (CNY59.9691) |
| 500+ | CNY51.570 (CNY58.2741) |
Price for:Each
Minimum: 1
Multiple: 1
CNY72.92 (CNY82.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111028101-007.Copy
Manufacturer Standard Lead Time21 weeks
Order Code2903277
Product RangeHMN Series
Technical Datasheet
Product RangeHMN Series
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating100A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HMN Series
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
2 Contacts
Gender
Plug
Current Rating
100A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029635
