Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111020101-007.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2903269
Product RangeHMN Series
Your Part Number
178 In Stock
Need more?
178 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.610 (CNY93.3493) |
| 10+ | CNY75.230 (CNY85.0099) |
| 25+ | CNY67.840 (CNY76.6592) |
| 100+ | CNY62.980 (CNY71.1674) |
| 250+ | CNY55.970 (CNY63.2461) |
| 500+ | CNY54.860 (CNY61.9918) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.61 (CNY93.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111020101-007.Copy
Manufacturer Standard Lead Time15 weeks
Order Code2903269
Product RangeHMN Series
Technical Datasheet
Product RangeHMN Series
Heavy Duty Connector TypeInsert
No. of Contacts2 Contacts
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating70A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HMN Series
No. of Contacts
2 Contacts
Current Rating
70A
Heavy Duty Connector Type
Insert
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013305
