Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111013101-007.Copy
Manufacturer Standard Lead Time21 weeks
Order Code2903267
Product RangeHMN Series
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.140 (CNY78.1282) |
| 10+ | CNY64.520 (CNY72.9076) |
| 100+ | CNY61.220 (CNY69.1786) |
| 250+ | CNY57.760 (CNY65.2688) |
| 500+ | CNY54.910 (CNY62.0483) |
| 1000+ | CNY52.810 (CNY59.6753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.14 (CNY78.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2111013101-007.Copy
Manufacturer Standard Lead Time21 weeks
Order Code2903267
Product RangeHMN Series
Technical Datasheet
Product RangeHMN Series
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating200A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
HMN Series
Current Rating
200A
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587
