Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2100182101-000Copy
Manufacturer Standard Lead Time43 weeks
Order Code4365477
Your Part Number
213 In Stock
Need more?
213 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.800 (CNY56.274) |
| 10+ | CNY43.470 (CNY49.1211) |
| 100+ | CNY37.140 (CNY41.9682) |
| 250+ | CNY35.700 (CNY40.341) |
| 500+ | CNY33.690 (CNY38.0697) |
| 1000+ | CNY32.080 (CNY36.2504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.80 (CNY56.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2100182101-000Copy
Manufacturer Standard Lead Time43 weeks
Order Code4365477
Technical Datasheet
Product Range-
Heavy Duty Connector TypeInsert
No. of Contacts18 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating70A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
No. of Contacts
18 Contacts
Gender
Plug
Current Rating
70A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0435
