Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2050722201-007.Copy
Manufacturer Standard Lead Time21 weeks
Order Code2903256
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.260 (CNY219.5138) |
| 5+ | CNY193.170 (CNY218.2821) |
| 10+ | CNY192.080 (CNY217.0504) |
| 25+ | CNY190.920 (CNY215.7396) |
| 50+ | CNY189.830 (CNY214.5079) |
| 100+ | CNY188.740 (CNY213.2762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.26 (CNY219.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2050722201-007.Copy
Manufacturer Standard Lead Time21 weeks
Order Code2903256
Technical Datasheet
Heavy Duty Connector TypeInsert
No. of Contacts72+PE Contacts
Current Rating16A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Insert
Current Rating
16A
No. of Contacts
72+PE Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
