Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2050643101-007.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2903253
Product RangeHEEE Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.050 (CNY185.3765) |
| 5+ | CNY162.680 (CNY183.8284) |
| 10+ | CNY161.320 (CNY182.2916) |
| 25+ | CNY160.020 (CNY180.8226) |
| 50+ | CNY158.660 (CNY179.2858) |
| 100+ | CNY157.290 (CNY177.7377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.05 (CNY185.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2050643101-007.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2903253
Product RangeHEEE Series
Technical Datasheet
Product RangeHEEE Series
Heavy Duty Connector TypeInsert
No. of Contacts64+PE Contacts
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating16A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HEEE Series
No. of Contacts
64+PE Contacts
Current Rating
16A
Heavy Duty Connector Type
Insert
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
