Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2050202101-007.Copy
Manufacturer Standard Lead Time21 weeks
Order Code2903239
Product RangeHEEE Series
Your Part Number
69 In Stock
Need more?
69 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.970 (CNY88.1061) |
| 10+ | CNY77.150 (CNY87.1795) |
| 25+ | CNY76.330 (CNY86.2529) |
| 50+ | CNY75.510 (CNY85.3263) |
| 100+ | CNY74.700 (CNY84.411) |
| 250+ | CNY73.880 (CNY83.4844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.97 (CNY88.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2050202101-007.Copy
Manufacturer Standard Lead Time21 weeks
Order Code2903239
Product RangeHEEE Series
Technical Datasheet
Product RangeHEEE Series
Heavy Duty Connector TypeInsert
No. of Contacts20+PE Contacts
Rectangular Shell Size-
Current Rating16A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HEEE Series
No. of Contacts
20+PE Contacts
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
