Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2030032025-000Copy
Manufacturer Standard Lead Time14 weeks
Order Code4565523
Product RangeHEF Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.300 (CNY57.969) |
| 10+ | CNY45.840 (CNY51.7992) |
| 25+ | CNY44.490 (CNY50.2737) |
| 50+ | CNY41.860 (CNY47.3018) |
| 100+ | CNY39.170 (CNY44.2621) |
| 250+ | CNY36.740 (CNY41.5162) |
| 500+ | CNY36.430 (CNY41.1659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.30 (CNY57.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2030032025-000Copy
Manufacturer Standard Lead Time14 weeks
Order Code4565523
Product RangeHEF Series
Technical Datasheet
Product RangeHEF Series
Contact GenderSocket
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCLead
Technical Specifications
Product Range
HEF Series
Wire Size AWG Max
14AWG
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
Lead
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001923
