Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2020012008-000Copy
Manufacturer Standard Lead Time30 weeks
Order Code3787651
Product RangeHD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.080 (CNY24.9504) |
| 10+ | CNY18.780 (CNY21.2214) |
| 100+ | CNY15.970 (CNY18.0461) |
| 250+ | CNY15.110 (CNY17.0743) |
| 500+ | CNY14.250 (CNY16.1025) |
| 1000+ | CNY13.570 (CNY15.3341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.08 (CNY24.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2020012008-000Copy
Manufacturer Standard Lead Time30 weeks
Order Code3787651
Product RangeHD
Technical Datasheet
Product RangeHD
Contact GenderSocket
Wire Size AWG Max18AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
HD
Wire Size AWG Max
18AWG
Current Rating
10A
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
