Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1937031000-009Copy
Manufacturer Standard Lead Time27 weeks
Order Code3787911
Product RangeHAPR
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.050 (CNY140.1765) |
| 10+ | CNY108.540 (CNY122.6502) |
| 25+ | CNY106.370 (CNY120.1981) |
| 100+ | CNY104.200 (CNY117.746) |
| 250+ | CNY102.030 (CNY115.2939) |
| 500+ | CNY99.860 (CNY112.8418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.05 (CNY140.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1937031000-009Copy
Manufacturer Standard Lead Time27 weeks
Order Code3787911
Product RangeHAPR
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialZinc Alloy Body
Locking TypeScrew
Rectangular Shell SizeH3A
For Use WithAMP HAPR Series Heavy Duty Connectors
Product RangeHAPR
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
Screw
For Use With
AMP HAPR Series Heavy Duty Connectors
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
H3A
Product Range
HAPR
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
