Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.110 (CNY307.4843) |
| 10+ | CNY259.930 (CNY293.7209) |
| 25+ | CNY247.740 (CNY279.9462) |
| 100+ | CNY128.440 (CNY145.1372) |
| 250+ | CNY125.210 (CNY141.4873) |
| 500+ | CNY121.980 (CNY137.8374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.11 (CNY307.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1912060120-009Copy
Order Code4534725
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Alloy Body
Locking TypeScrew
Rectangular Shell Size6B
For Use WithAMP Size 6B Heavy Duty Connectors
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
Screw
For Use With
AMP Size 6B Heavy Duty Connectors
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
6B
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
