Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1510163000-000.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3270605
Product RangeHDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 6+ | CNY99.600 (CNY112.548) |
Price for:Each
Minimum: 6
Multiple: 6
CNY597.60 (CNY675.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1510163000-000.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3270605
Product RangeHDC Series
Technical Datasheet
Connector Body MaterialAluminum Alloy Body
Locking Type1 Lever
Rectangular Shell SizeH16B
For Use WithAMP HDC Series Hoods & Inserts
Product RangeHDC Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Connector Body Material
Aluminum Alloy Body
Rectangular Shell Size
H16B
Product Range
HDC Series
Locking Type
1 Lever
For Use With
AMP HDC Series Hoods & Inserts
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191419
