Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1210320129-000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3787690
Product RangeHB
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.220 (CNY185.5686) |
| 10+ | CNY155.430 (CNY175.6359) |
| 25+ | CNY146.630 (CNY165.6919) |
| 100+ | CNY131.340 (CNY148.4142) |
| 250+ | CNY130.350 (CNY147.2955) |
| 500+ | CNY124.350 (CNY140.5155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.22 (CNY185.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT1210320129-000Copy
Manufacturer Standard Lead Time24 weeks
Order Code3787690
Product RangeHB
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Alloy Body
Locking Type2 Lever
Rectangular Shell SizeH32B
For Use WithAMP HB Series Heavy Duty Connectors
Product RangeHB
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
2 Lever
For Use With
AMP HB Series Heavy Duty Connectors
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Aluminium Alloy Body
Rectangular Shell Size
H32B
Product Range
HB
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
