Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoT01-0550-S05Copy
Manufacturer Standard Lead Time29 weeks
Order Code130795
Product RangeT01 Series
Your Part Number
26 In Stock
50 more incoming. You can reserve stock now
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY639.670 (CNY722.8271) |
| 5+ | CNY591.710 (CNY668.6323) |
| 10+ | CNY543.740 (CNY614.4262) |
| 25+ | CNY509.720 (CNY575.9836) |
| 50+ | CNY485.420 (CNY548.5246) |
| 100+ | CNY462.280 (CNY522.3764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY639.67 (CNY722.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT01-0550-S05Copy
Manufacturer Standard Lead Time29 weeks
Order Code130795
Product RangeT01 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeT01 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts5Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialCopper Alloy Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
IP RatingIP67, IP68
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Copper Alloy Body
Contact Material
-
IP Rating
IP67, IP68
Product Range
T01 Series
No. of Contacts
5Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
