Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMW7R91JTCopy
Manufacturer Standard Lead Time36 weeks
Order Code3596012
Product RangeSM Series
Your Part Number
1,198 In Stock
Need more?
1,198 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.500 (CNY37.855) |
| 10+ | CNY22.610 (CNY25.5493) |
| 100+ | CNY16.270 (CNY18.3851) |
| 500+ | CNY15.950 (CNY18.0235) |
| 1000+ | CNY15.620 (CNY17.6506) |
| 2000+ | CNY15.300 (CNY17.289) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.50 (CNY37.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMW7R91JTCopy
Manufacturer Standard Lead Time36 weeks
Order Code3596012
Product RangeSM Series
Technical Datasheet
Resistance0.91ohm
Product RangeSM Series
Resistor Case / PackageSMD
Power Rating7W
Resistor TechnologyWirewound
Product Length23mm
Product Width9.5mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.91ohm
Resistor Case / Package
SMD
Resistor Technology
Wirewound
Product Width
9.5mm
Qualification
-
Product Range
SM Series
Power Rating
7W
Product Length
23mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003024
