Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMW7R75JTCopy
Manufacturer Standard Lead Time36 weeks
Order Code3596009
Product RangeSM Series
Your Part Number
1,150 In Stock
Need more?
1,150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.000 (CNY35.030) |
| 10+ | CNY19.960 (CNY22.5548) |
| 100+ | CNY14.940 (CNY16.8822) |
| 500+ | CNY13.410 (CNY15.1533) |
| 1000+ | CNY11.510 (CNY13.0063) |
| 2000+ | CNY11.280 (CNY12.7464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.00 (CNY35.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMW7R75JTCopy
Manufacturer Standard Lead Time36 weeks
Order Code3596009
Product RangeSM Series
Technical Datasheet
Resistance0.75ohm
Product RangeSM Series
Resistor Case / PackageSMD
Power Rating7W
Resistance Tolerance± 5%
Resistor TechnologyWirewound
Product Length23mm
Product Height9.6mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.75ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 5%
Product Length
23mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Product Range
SM Series
Power Rating
7W
Resistor Technology
Wirewound
Product Height
9.6mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006778
