Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMW7R56JTCopy
Manufacturer Standard Lead Time35 weeks
Order Code3596007
Your Part Number
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.500 (CNY37.855) |
| 10+ | CNY22.610 (CNY25.5493) |
| 100+ | CNY16.270 (CNY18.3851) |
| 500+ | CNY15.950 (CNY18.0235) |
| 1000+ | CNY15.620 (CNY17.6506) |
| 2000+ | CNY15.300 (CNY17.289) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.50 (CNY37.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMW7R56JTCopy
Manufacturer Standard Lead Time35 weeks
Order Code3596007
Technical Datasheet
Resistance0.56ohm
Resistor TechnologyWirewound
Product Length23mm
Product Width9.5mm
Product Height9.6mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.56ohm
Product Length
23mm
Product Height
9.6mm
Qualification
-
Resistor Technology
Wirewound
Product Width
9.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006323
