Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMW7R39JTCopy
Manufacturer Standard Lead Time34 weeks
Order Code3596005
Your Part Number
1,151 In Stock
Need more?
1,151 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.000 (CNY35.030) |
| 10+ | CNY20.110 (CNY22.7243) |
| 100+ | CNY15.080 (CNY17.0404) |
| 500+ | CNY13.640 (CNY15.4132) |
| 1000+ | CNY11.820 (CNY13.3566) |
| 2000+ | CNY11.590 (CNY13.0967) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.00 (CNY35.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMW7R39JTCopy
Manufacturer Standard Lead Time34 weeks
Order Code3596005
Technical Datasheet
Resistance0.39ohm
Resistor Case / PackageSMD
Power Rating7W
Resistance Tolerance± 5%
Product Length23mm
Product Width9.5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.39ohm
Power Rating
7W
Product Length
23mm
Operating Temperature Min
-55°C
Qualification
-
Resistor Case / Package
SMD
Resistance Tolerance
± 5%
Product Width
9.5mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00567
