Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMW7R27JTCopy
Manufacturer Standard Lead Time36 weeks
Order Code3596002
Your Part Number
1,199 In Stock
Need more?
1,199 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.060 (CNY37.3578) |
| 10+ | CNY21.180 (CNY23.9334) |
| 100+ | CNY15.930 (CNY18.0009) |
| 500+ | CNY13.720 (CNY15.5036) |
| 1000+ | CNY11.510 (CNY13.0063) |
| 2000+ | CNY11.280 (CNY12.7464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.06 (CNY37.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMW7R27JTCopy
Manufacturer Standard Lead Time36 weeks
Order Code3596002
Technical Datasheet
Resistance0.27ohm
Resistor Case / PackageSMD
Resistance Tolerance± 5%
Temperature Coefficient± 200ppm/°C
Product Length23mm
Product Width9.5mm
Product Height9.6mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.27ohm
Resistance Tolerance
± 5%
Product Length
23mm
Product Height
9.6mm
Qualification
-
Resistor Case / Package
SMD
Temperature Coefficient
± 200ppm/°C
Product Width
9.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
