Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMW79R1JTCopy
Manufacturer Standard Lead Time34 weeks
Order Code3596043
Your Part Number
1,180 In Stock
Need more?
1,180 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.000 (CNY35.030) |
| 10+ | CNY19.960 (CNY22.5548) |
| 100+ | CNY14.940 (CNY16.8822) |
| 500+ | CNY12.650 (CNY14.2945) |
| 1000+ | CNY12.400 (CNY14.012) |
| 2000+ | CNY12.150 (CNY13.7295) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.00 (CNY35.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Power Rating
7W
Resistor Technology
Wirewound
Product Length
23mm
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
SMD
Voltage Rating
750V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006294
