Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMW73R6JTCopy
Manufacturer Standard Lead Time35 weeks
Order Code3596027
Product RangeSM Series
Your Part Number
1,140 In Stock
Need more?
1,140 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.000 (CNY35.030) |
| 10+ | CNY19.280 (CNY21.7864) |
| 100+ | CNY14.710 (CNY16.6223) |
| 500+ | CNY12.650 (CNY14.2945) |
| 1000+ | CNY11.510 (CNY13.0063) |
| 2000+ | CNY11.280 (CNY12.7464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY31.00 (CNY35.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMW73R6JTCopy
Manufacturer Standard Lead Time35 weeks
Order Code3596027
Product RangeSM Series
Technical Datasheet
Resistance3.6ohm
Power Rating7W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeSM Series
Voltage Rating750V
Product Length23mm
Product Width9.5mm
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.6ohm
Resistor Case / Package
SMD
Resistor Type
High Power
Voltage Rating
750V
Product Width
9.5mm
Qualification
-
Power Rating
7W
Resistor Technology
Wirewound
Product Range
SM Series
Product Length
23mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003024
