Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMW73R3JTCopy
Manufacturer Standard Lead Time36 weeks
Order Code3596026
Your Part Number
1,107 In Stock
Need more?
1,107 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.060 (CNY28.3178) |
| 10+ | CNY16.760 (CNY18.9388) |
| 100+ | CNY13.410 (CNY15.1533) |
| 500+ | CNY12.580 (CNY14.2154) |
| 1000+ | CNY10.290 (CNY11.6277) |
| 2000+ | CNY10.090 (CNY11.4017) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY25.06 (CNY28.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMW73R3JTCopy
Manufacturer Standard Lead Time36 weeks
Order Code3596026
Technical Datasheet
Resistance3.3ohm
Power Rating7W
Resistor TechnologyWirewound
Resistor TypeHigh Power
Voltage Rating750V
Product Width9.5mm
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.3ohm
Resistor Technology
Wirewound
Voltage Rating
750V
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Power Rating
7W
Resistor Type
High Power
Product Width
9.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006048
