Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMF747KJTCopy
Manufacturer Standard Lead Time30 weeks
Order Code3618655
Your Part Number
1,191 In Stock
Need more?
1,191 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.530 (CNY27.7189) |
| 10+ | CNY17.140 (CNY19.3682) |
| 100+ | CNY12.500 (CNY14.125) |
| 500+ | CNY11.960 (CNY13.5148) |
| 1000+ | CNY11.510 (CNY13.0063) |
| 2000+ | CNY11.280 (CNY12.7464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.53 (CNY27.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMF747KJTCopy
Manufacturer Standard Lead Time30 weeks
Order Code3618655
Technical Datasheet
Power Rating7W
Voltage Rating750V
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Power Rating
7W
Operating Temperature Min
-55°C
Voltage Rating
750V
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006652
