Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMF718KJTCopy
Manufacturer Standard Lead Time30 weeks
Order Code3595945
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.530 (CNY27.7189) |
| 10+ | CNY16.230 (CNY18.3399) |
| 100+ | CNY12.280 (CNY13.8764) |
| 500+ | CNY11.900 (CNY13.447) |
| 1000+ | CNY11.510 (CNY13.0063) |
| 2000+ | CNY11.280 (CNY12.7464) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.53 (CNY27.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMF718KJTCopy
Manufacturer Standard Lead Time30 weeks
Order Code3595945
Technical Datasheet
Resistor TechnologyMetal Film
Resistor TypeHigh Power
Voltage Rating750V
Product Length23mm
Product Width9.5mm
Qualification-
Technical Specifications
Resistor Technology
Metal Film
Voltage Rating
750V
Product Width
9.5mm
Resistor Type
High Power
Product Length
23mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002878
