Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMF7130KJTCopy
Manufacturer Standard Lead Time36 weeks
Order Code3595941
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.110 (CNY38.5443) |
| 10+ | CNY23.060 (CNY26.0578) |
| 100+ | CNY16.590 (CNY18.7467) |
| 500+ | CNY16.260 (CNY18.3738) |
| 1000+ | CNY15.930 (CNY18.0009) |
| 2000+ | CNY15.600 (CNY17.628) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.11 (CNY38.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMF7130KJTCopy
Manufacturer Standard Lead Time36 weeks
Order Code3595941
Technical Datasheet
Resistance130kohm
Power Rating7W
Resistor Case / PackageSMD
Resistor TypeHigh Power
Temperature Coefficient± 100ppm/°C
Voltage Rating750V
Product Length23mm
Operating Temperature Max200°C
Qualification-
Technical Specifications
Resistance
130kohm
Resistor Case / Package
SMD
Temperature Coefficient
± 100ppm/°C
Product Length
23mm
Qualification
-
Power Rating
7W
Resistor Type
High Power
Voltage Rating
750V
Operating Temperature Max
200°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006048
