Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMF712KJTCopy
Manufacturer Standard Lead Time31 weeks
Order Code3595938
Product RangeSM Series
Your Part Number
1,195 In Stock
Need more?
1,195 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.640 (CNY24.4532) |
| 10+ | CNY15.240 (CNY17.2212) |
| 100+ | CNY13.410 (CNY15.1533) |
| 500+ | CNY12.720 (CNY14.3736) |
| 1000+ | CNY10.290 (CNY11.6277) |
| 2000+ | CNY10.090 (CNY11.4017) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.64 (CNY24.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSMF712KJTCopy
Manufacturer Standard Lead Time31 weeks
Order Code3595938
Product RangeSM Series
Technical Datasheet
Power Rating7W
Resistor Case / PackageSMD
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating750V
Product Length23mm
Operating Temperature Max200°C
Qualification-
Technical Specifications
Power Rating
7W
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
23mm
Qualification
-
Resistor Case / Package
SMD
Product Range
SM Series
Voltage Rating
750V
Operating Temperature Max
200°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
