Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM9236-BCE-S-600-002Copy
Manufacturer Standard Lead Time8 weeks
Order Code3770924
Product RangeSM9000 Series
Also Known As9236-BCE-S-600-002
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY367.490 (CNY415.2637) |
| 5+ | CNY339.350 (CNY383.4655) |
| 10+ | CNY328.870 (CNY371.6231) |
| 25+ | CNY316.500 (CNY357.645) |
| 50+ | CNY300.350 (CNY339.3955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY367.49 (CNY415.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM9236-BCE-S-600-002Copy
Manufacturer Standard Lead Time8 weeks
Order Code3770924
Product RangeSM9000 Series
Also Known As9236-BCE-S-600-002
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0Pa
Sensor Output TypeI2C Digital
Pressure Measurement TypeGauge
Operating Pressure Max600Pa
Voltage Rating5V
Supply Voltage Min3V
Supply Voltage Max5.5V
Port StyleDual Axial
Sensor Case / PackageSOIC
Supply Current3.3mA
No. of Pins16Pins
Sensor Output TypeDigital
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeSM9000 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
I2C Digital
Operating Pressure Max
600Pa
Supply Voltage Min
3V
Port Style
Dual Axial
Supply Current
3.3mA
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
SM9000 Series
MSL
MSL 3 - 168 hours
Operating Pressure Min
0Pa
Pressure Measurement Type
Gauge
Voltage Rating
5V
Supply Voltage Max
5.5V
Sensor Case / Package
SOIC
No. of Pins
16Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
