Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FMC3-DM-120Copy
Manufacturer Standard Lead Time10 weeks
Order Code4378427
Also Known As2447916-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,424.950 (CNY2,740.1935) |
| 5+ | CNY2,376.460 (CNY2,685.3998) |
| 10+ | CNY2,327.960 (CNY2,630.5948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,424.95 (CNY2,740.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FMC3-DM-120Copy
Manufacturer Standard Lead Time10 weeks
Order Code4378427
Also Known As2447916-2
Technical Datasheet
Accessory TypeFloor Support Column with Deflecting Mirror
For Use WithTE Connectivity SLC Series Safety Light Curtains
SVHCNo SVHC (27-Jun-2024)
Product Overview
SLC-FMC3-DM-120 is a support column with deflecting mirror designed to provide more secure fastening to the floor, fast installation, and a simple and precise adjustment of the optical alignment of the system.
- Single mirror for 3 beams, controlled height up to 900mm light curtains
- Pre-assembled deflecting mirrors, allow perimeter protections of up to 4 sides
- Optical power reduction factor: 15% for each mirror
- 1255mm overall height with SLCFMC base, 1237mm overall height with SLC-FMCCG11 base
Technical Specifications
Accessory Type
Floor Support Column with Deflecting Mirror
SVHC
No SVHC (27-Jun-2024)
For Use With
TE Connectivity SLC Series Safety Light Curtains
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.768
