Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FC5-M12-5PCopy
Manufacturer Standard Lead Time10 weeks
Order Code4378410
Product RangeSLC Series
Also Known As2447912-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY275.000 (CNY310.750) |
| 5+ | CNY270.650 (CNY305.8345) |
| 10+ | CNY252.310 (CNY285.1103) |
| 25+ | CNY251.160 (CNY283.8108) |
| 50+ | CNY243.910 (CNY275.6183) |
| 100+ | CNY237.240 (CNY268.0812) |
| 500+ | CNY232.500 (CNY262.725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY275.00 (CNY310.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FC5-M12-5PCopy
Manufacturer Standard Lead Time10 weeks
Order Code4378410
Product RangeSLC Series
Also Known As2447912-1
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeSLC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
SLC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
