Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FC25-M12-8PCopy
Manufacturer Standard Lead Time10 weeks
Order Code4378420
Product RangeSLC Series
Also Known As2447913-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY880.470 (CNY994.9311) |
| 5+ | CNY862.870 (CNY975.0431) |
| 10+ | CNY845.260 (CNY955.1438) |
| 25+ | CNY827.650 (CNY935.2445) |
| 50+ | CNY810.040 (CNY915.3452) |
| 100+ | CNY792.430 (CNY895.4459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY880.47 (CNY994.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FC25-M12-8PCopy
Manufacturer Standard Lead Time10 weeks
Order Code4378420
Product RangeSLC Series
Also Known As2447913-5
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric25m
Cable Length - Imperial82ft
Product RangeSLC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
82ft
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
25m
Product Range
SLC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
