Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FC25-M12-5PCopy
Manufacturer Standard Lead Time10 weeks
Order Code4378414
Product RangeSLC Series
Also Known As2447912-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY575.350 (CNY650.1455) |
| 5+ | CNY563.850 (CNY637.1505) |
| 10+ | CNY552.340 (CNY624.1442) |
| 25+ | CNY540.830 (CNY611.1379) |
| 50+ | CNY529.330 (CNY598.1429) |
| 100+ | CNY517.820 (CNY585.1366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY575.35 (CNY650.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FC25-M12-5PCopy
Manufacturer Standard Lead Time10 weeks
Order Code4378414
Product RangeSLC Series
Also Known As2447912-5
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric25m
Cable Length - Imperial82ft
Product RangeSLC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
82ft
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
25m
Product Range
SLC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.885
