Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FC20-M12-5PCopy
Manufacturer Standard Lead Time10 weeks
Order Code4378413
Product RangeSLC Series
Also Known As2447912-4
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY481.690 (CNY544.3097) |
| 5+ | CNY472.060 (CNY533.4278) |
| 10+ | CNY462.430 (CNY522.5459) |
| 25+ | CNY452.790 (CNY511.6527) |
| 50+ | CNY443.160 (CNY500.7708) |
| 100+ | CNY433.530 (CNY489.8889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY481.69 (CNY544.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FC20-M12-5PCopy
Manufacturer Standard Lead Time10 weeks
Order Code4378413
Product RangeSLC Series
Also Known As2447912-4
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric20m
Cable Length - Imperial65.6ft
Product RangeSLC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
65.6ft
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
20m
Product Range
SLC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.725
