Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FC10-M12-5PCopy
Manufacturer Standard Lead Time10 weeks
Order Code4378411
Product RangeSLC Series
Also Known As2447912-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY321.920 (CNY363.7696) |
| 5+ | CNY315.490 (CNY356.5037) |
| 10+ | CNY309.050 (CNY349.2265) |
| 25+ | CNY302.610 (CNY341.9493) |
| 50+ | CNY296.170 (CNY334.6721) |
| 100+ | CNY289.730 (CNY327.3949) |
| 500+ | CNY283.290 (CNY320.1177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY321.92 (CNY363.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSLC-FC10-M12-5PCopy
Manufacturer Standard Lead Time10 weeks
Order Code4378411
Product RangeSLC Series
Also Known As2447912-2
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeSLC Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (27-Jun-2024)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
SLC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37
