![HOLSWORTHY - TE CONNECTIVITY RP73PF2A10KBTDF SMD Chip Resistor, 10 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.580 | CNY4.58 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 50+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY2.260 (CNY2.5538) |
| 250+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.760 (CNY1.9888) |
Product Information
Product Overview
Type RP73P series is a high power stable thin film chip resistor range offering increased power dissipation, higher temperature capabilities and increased working voltages compared to the standard RN73 series. The resistor is produced by sputtering a metal film onto high grade alumina and protecting with three complete printed layers. Values are normally offered in E96 and E24 series. The RP73 resistor has accurate and uniform physical dimensions to reduce placement problems. Typical applications include communications and industrial controls.
- High precision
- Terminal finish electroplated 100% matte Sn
- Operating temperature range from -55 to 155°C
Technical Specifications
10kohm
250mW
Thin Film
RP73P Series
150V
1.25mm
155°C
No SVHC (04-Feb-2026)
± 0.1%
0805 [2012 Metric]
High Power
± 25ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
