Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RN73C2A97K6BTDF SMD Chip Resistor, 97.6 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/1757242-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A97K6BTDFCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2344995
Re-Reel1141018RL
Cut Tape1141018
Product RangeRN73 Series
Also Known As1676470-2, RN 0805 97K6 0.1% 10PPM 1KRL
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.230 | CNY9.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.230 (CNY10.4299) |
| 50+ | CNY6.540 (CNY7.3902) |
| 100+ | CNY4.420 (CNY4.9946) |
| 250+ | CNY4.290 (CNY4.8477) |
| 500+ | CNY4.180 (CNY4.7234) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY4.010 (CNY4.5313) |
| 5000+ | CNY3.660 (CNY4.1358) |
| 10000+ | CNY3.520 (CNY3.9776) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A97K6BTDFCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2344995
Re-Reel1141018RL
Cut Tape1141018
Product RangeRN73 Series
Also Known As1676470-2, RN 0805 97K6 0.1% 10PPM 1KRL
Technical Datasheet
Resistance97.6kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRN73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
97.6kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RN73 Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for RN73C2A97K6BTDF
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
