Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY RN73C2A71K5BTG SMD Chip Resistor, 71.5 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/1757242-40.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRN73C2A71K5BTGCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel1141003RL
Cut Tape1141003
Product RangeRN73 Series
Also Known As1676421-1, RN 0805 71K5 0.1% 10PPM CUT LENGTH
Your Part Number
2,007 In Stock
Need more?
2,007 Next business day delivery available(Shanghai stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.570 | CNY5.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.570 (CNY6.2941) |
| 10+ | CNY4.620 (CNY5.2206) |
| 100+ | CNY3.890 (CNY4.3957) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRN73C2A71K5BTGCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel1141003RL
Cut Tape1141003
Product RangeRN73 Series
Also Known As1676421-1, RN 0805 71K5 0.1% 10PPM CUT LENGTH
Technical Datasheet
Resistance71.5kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRN73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for RN73C2A71K5BTG
5 Products Found
Technical Specifications
Resistance
71.5kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RN73 Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Jul-2017)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
