Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A69K8BTDF
Order Code
Full Reel2344985
Re-Reel1141002RL
Cut Tape1141002
Product RangeRN73 Series
Also Known As1676411-2, RN 0805 69K8 0.1% 10PPM 1KRL
Your Part Number
499 In Stock
Need more?
499 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.190 | CNY5.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY3.800 (CNY4.294) |
| 100+ | CNY3.600 (CNY4.068) |
| 250+ | CNY3.350 (CNY3.7855) |
| 500+ | CNY3.260 (CNY3.6838) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.990 (CNY3.3787) |
| 5000+ | CNY2.880 (CNY3.2544) |
| 10000+ | CNY2.730 (CNY3.0849) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A69K8BTDF
Order Code
Full Reel2344985
Re-Reel1141002RL
Cut Tape1141002
Product RangeRN73 Series
Also Known As1676411-2, RN 0805 69K8 0.1% 10PPM 1KRL
Technical Datasheet
Resistance69.8kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRN73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
69.8kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RN73 Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RN73C2A69K8BTDF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
