Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRMK6-WMCopy
Order Code3236068
Product RangeRMK-6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11,873.320 (CNY13,416.8516) |
| 5+ | CNY11,635.860 (CNY13,148.5218) |
| 10+ | CNY11,398.390 (CNY12,880.1807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11,873.32 (CNY13,416.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoRMK6-WMCopy
Order Code3236068
Product RangeRMK-6 Series
Technical Datasheet
Marker TypePrintable
LegendBlank (No Legend)
Marker Dimensions50.8mm x 40m
Marker MaterialPET (Polyester)
Legend Colour-
Marker ColourWhite
Product RangeRMK-6 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Printable
Marker Dimensions
50.8mm x 40m
Legend Colour
-
Product Range
RMK-6 Series
Legend
Blank (No Legend)
Marker Material
PET (Polyester)
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
