Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoRGP0207CHJ15MCopy
Manufacturer Standard Lead Time11 weeks
Order Code2805253
Product RangeRGP Series
Also Known As1623708-3
Your Part Number
3,770 In Stock
Need more?
3,770 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.060 (CNY4.5878) |
| 100+ | CNY2.860 (CNY3.2318) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 2500+ | CNY1.900 (CNY2.147) |
| 5000+ | CNY1.840 (CNY2.0792) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.60 (CNY45.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerTE CONNECTIVITY - NEOHMManufacturer Part NoRGP0207CHJ15MCopyManufacturer Standard Lead Time11 weeksOrder Code2805253Product RangeRGP SeriesAlso Known As1623708-3Technical DatasheetResistance15MohmProduct RangeRGP SeriesPower Rating250mWResistance Tolerance± 5%Resistor Case / PackageAxial LeadedVoltage Rating750VResistor TechnologyThick FilmTemperature Coefficient± 350ppm/°CResistor TypeHigh VoltageProduct Diameter2.5mmProduct Length6.5mmProduct Width-Operating Temperature Min-55°COperating Temperature Max155°CQualification-SVHCNo SVHC (25-Jun-2025)
Technical Specifications
- Resistance
15Mohm
Power Rating250mW
Resistor Case / PackageAxial Leaded
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product Length6.5mm
Operating Temperature Min-55°C
Qualification-
Product RangeRGP Series
Resistance Tolerance± 5%
Voltage Rating750V
Temperature Coefficient± 350ppm/°C
Product Diameter2.5mm
Product Width-
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Docs 2
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried outTariff No:85332100US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (25-Jun-2025)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.0002
