Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-8949-34Copy
Manufacturer Standard Lead Time43 weeks
Order Code3279047
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 16+ | CNY804.590 (CNY909.1867) |
Price for:Each
Minimum: 16
Multiple: 16
CNY12,873.44 (CNY14,546.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-8949-34Copy
Manufacturer Standard Lead Time43 weeks
Order Code3279047
Technical Datasheet
Sensing Temperature Min-
RTD TypeComponent with Leads
Sensing Temperature Max155°C
RTD AccuracyClass F
Measured Temperature Min-
Resistance100ohm
Measured Temperature Max155°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Cable TerminationWire Leaded
Wire Configuration3-Wire
Technical Specifications
Sensing Temperature Min
-
Sensing Temperature Max
155°C
Measured Temperature Min
-
Measured Temperature Max
155°C
RTD Element Material
Platinum
Probe Diameter
-
Wire Configuration
3-Wire
RTD Type
Component with Leads
RTD Accuracy
Class F
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Cable Termination
Wire Leaded
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
