Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-8205Copy
Manufacturer Standard Lead Time15 weeks
Order Code3279046
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 14+ | CNY828.120 (CNY935.7756) |
Price for:Each
Maximum available is 8
Minimum: 14
Multiple: 14
CNY11,593.68 (CNY13,100.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoR-8205Copy
Manufacturer Standard Lead Time15 weeks
Order Code3279046
Technical Datasheet
Sensing Temperature Min-
Sensing Temperature Max180°C
Resistance120ohm
Probe Length-
Cable Length - Metric4.57m
Cable Length - Imperial15ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Temperature Min
-
Resistance
120ohm
Cable Length - Metric
4.57m
Product Range
-
Sensing Temperature Max
180°C
Probe Length
-
Cable Length - Imperial
15ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038284
