Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS1011Copy
Manufacturer Standard Lead Time35 weeks
Order Code1006783
Also Known As86520-000
Your Part Number
287 In Stock
Need more?
287 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.970 (CNY221.4461) |
| 10+ | CNY171.480 (CNY193.7724) |
| 25+ | CNY142.090 (CNY160.5617) |
| 50+ | CNY127.380 (CNY143.9394) |
| 100+ | CNY117.590 (CNY132.8767) |
| 500+ | CNY109.750 (CNY124.0175) |
| 1000+ | CNY107.560 (CNY121.5428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.97 (CNY221.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPS1011Copy
Manufacturer Standard Lead Time35 weeks
Order Code1006783
Also Known As86520-000
Technical Datasheet
Sensor TypeReed Switch
Supply Current1A
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Overview
The PS1011 is a surface mount fitting Position Sensor with robust nylon 6.6 housing and ruthenium SPST-NO contact. This position sensor features as an adjustable with XY-axis using the PM101/102 magnets, repeatability of operation, shunt or direct magnet operation and multiple mode of operation. Suitable for door interlocks, hook switches, security systems, safety interlocks and position indication.
- Fully encapsulated
- Surface mounted by fixing screws
- Stripped cable connection
- Magnetic actuation
- 70°C Operating temperature range
Applications
Sensing & Instrumentation, Security, Safety
Technical Specifications
Sensor Type
Reed Switch
Operating Temperature Min
0°C
Supply Current
1A
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
