Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1-1440008-7Copy
Order Code9659447
Also Known AsPCF-112D2M
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No1-1440008-7Copy
Order Code9659447
Also Known AsPCF-112D2M
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current25A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Tin Oxide
Coil Resistance160ohm
Product Overview
The PCF-112D2M is a 1-pole general-purpose Power Relay with DC coil, PCF series. 1 form-A (1NO) contact configuration, AgSnO2 contact. Quick-connect terminals. Meet 5000V dielectric voltage between coil and contacts. Meet 10000V surge voltage between coil and contacts (1.2/50μs). Meet UL508 and TUV requirements.
- RT II Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
25A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Coil Voltage
12VDC
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
24VDC
Coil Resistance
160ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
