Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoORWH-SH-105D1F,000Copy
Manufacturer Standard Lead Time32 weeks
Order Code2325631
Product RangeORWH Series
Also Known AsORWH-SH-105D1F,000
Your Part Number
516 In Stock
Need more?
516 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.780 (CNY16.7014) |
| 10+ | CNY14.230 (CNY16.0799) |
| 25+ | CNY13.680 (CNY15.4584) |
| 50+ | CNY11.440 (CNY12.9272) |
| 100+ | CNY11.140 (CNY12.5882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.78 (CNY16.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHRACK
Manufacturer Part NoORWH-SH-105D1F,000Copy
Manufacturer Standard Lead Time32 weeks
Order Code2325631
Product RangeORWH Series
Also Known AsORWH-SH-105D1F,000
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10A
Product RangeORWH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC28VDC
Contact MaterialSilver Zinc Oxide
Coil Resistance70ohm
Product Overview
The ORWH series compact general purpose Miniature PCB Relay with 1-form-A and 1-form-C contact arrangements.
- Flux proof or sealed type available
- 10A Switching capacity
- 6kV Dielectric strength type available
Applications
Industrial, Consumer Electronics, HVAC, Lighting
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
28VDC
Coil Resistance
70ohm
Coil Voltage
5VDC
Product Range
ORWH Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Zinc Oxide
Technical Docs (2)
Alternatives for ORWH-SH-105D1F,000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
