Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
22 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY577.380 (CNY652.4394) |
| 5+ | CNY542.320 (CNY612.8216) |
| 10+ | CNY491.280 (CNY555.1464) |
| 50+ | CNY464.740 (CNY525.1562) |
Price for:Each
Minimum: 1
Multiple: 1
CNY577.38 (CNY652.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoOCX24688-FNMCopy
Order Code4246758
Technical Datasheet
Antenna TypeWiFi / WiFi 6 / WiFi 6E / WiFi 7 / WLAN
Frequency Min5.49GHz
Frequency Max7.125GHz
Antenna MountingN Connector
Gain7dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear Vertical
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi / WiFi 6 / WiFi 6E / WiFi 7 / WLAN
Frequency Max
7.125GHz
Gain
7dBi
Input Power
2W
Antenna Polarisation
Linear Vertical
SVHC
Lead (04-Feb-2026)
Frequency Min
5.49GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
