Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-162Copy
Order Code2748871
Product RangeMEAS PTF Series
Also Known AsPTFC101T1A0
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoNB-PTCO-162Copy
Order Code2748871
Product RangeMEAS PTF Series
Also Known AsPTFC101T1A0
Technical Datasheet
Sensing Temperature Min-30°C
RTD TypeComponent with Leads
RTD AccuracyClass T
Resistance100ohm
Measured Temperature Min-30°C
Measured Temperature Max200°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangeMEAS PTF Series
SVHCTo Be Advised
Product Overview
- PTD100 platinum thin film temperature element RTD
- Open ends connector type
- Width (Body) is 2mm [ .078in ] and length (Body) is 2.3mm [ .09in ]
- Wire diameter is 0.3mm [ .011in ]
- Wire length is 10mm [ .39in] and height (Body) is 1.1mm [ .043in]
Technical Specifications
Sensing Temperature Min
-30°C
RTD Accuracy
Class T
Measured Temperature Min
-30°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
To Be Advised
RTD Type
Component with Leads
Resistance
100ohm
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
MEAS PTF Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
