Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoMT3000-1/8-0-SPCopy
Manufacturer Standard Lead Time46 weeks
Order Code3236177
Product RangeMT3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37,236.410 (CNY42,077.1433) |
| 5+ | CNY35,125.700 (CNY39,692.041) |
| 10+ | CNY34,227.980 (CNY38,677.6174) |
Price for:1 Reel: (1250ft/381m)
Minimum: 1
Multiple: 1
CNY37,236.41 (CNY42,077.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoMT3000-1/8-0-SPCopy
Manufacturer Standard Lead Time46 weeks
Order Code3236177
Product RangeMT3000 Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.13"
I.D. Supplied - Metric3.2mm
Shrink Tubing / Boot ColourBlack
Length - Imperial1250ft
Length - Metric381m
I.D. Recovered Max - Imperial0.06"
I.D. Recovered Max - Metric1.6mm
Shrink Tubing / Boot MaterialFluoropolymer
Product RangeMT3000 Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
3.2mm
Length - Imperial
1250ft
I.D. Recovered Max - Imperial
0.06"
Shrink Tubing / Boot Material
Fluoropolymer
SVHC
To Be Advised
I.D. Supplied - Imperial
0.13"
Shrink Tubing / Boot Colour
Black
Length - Metric
381m
I.D. Recovered Max - Metric
1.6mm
Product Range
MT3000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
