Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMP-381191-5-8ACopy
Manufacturer Standard Lead Time17 weeks
Order Code1864045
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,204.970 (CNY5,881.6161) |
Price for:Reel of 5000
Minimum: 1
Multiple: 1
CNY5,204.97 (CNY5,881.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMP-381191-5-8ACopy
Manufacturer Standard Lead Time17 weeks
Order Code1864045
Technical Datasheet
Label TypeSelf Adhesive
Label Height19.1mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyester
Label ColourSilver
Pack Quantity5000
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Label Type
Self Adhesive
Label Width
38.1mm
Label Material
Polyester
Pack Quantity
5000
SVHC
No SVHC (23-Jan-2024)
Label Height
19.1mm
Label Diameter
-
Label Colour
Silver
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.86
