Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMHR-V 1000.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3587182
Product RangeMHR-V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,938.250 (CNY10,100.2225) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,938.25 (CNY10,100.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMHR-V 1000.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3587182
Product RangeMHR-V Series
Technical Datasheet
Power Rating-
Operating Temperature Min-20°C
Operating Temperature Max200°C
Output Impedance450ohm
LVDT TypeAC
Transducer Output TypeVoltage
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Insulation Resistance-
Product RangeMHR-V Series
Technical Specifications
Power Rating
-
Operating Temperature Max
200°C
LVDT Type
AC
Dielectric Withstand Voltage
-
Insulation Resistance
-
Operating Temperature Min
-20°C
Output Impedance
450ohm
Transducer Output Type
Voltage
Insulation Testing Voltage
-
Product Range
MHR-V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073483
