Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMHR-V 050.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3587178
Product RangeMHR-V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5,788.180 (CNY6,540.6434) |
| 10+ | CNY5,576.100 (CNY6,300.993) |
| 25+ | CNY5,361.250 (CNY6,058.2125) |
Price for:Each
Minimum: 5
Multiple: 5
CNY28,940.90 (CNY32,703.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMHR-V 050.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3587178
Product RangeMHR-V Series
Technical Datasheet
Transducer Function-
Power Rating-
Operating Temperature Min-20°C
Operating Temperature Max200°C
Output Impedance154ohm
LVDT TypeAC
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Insulation Resistance-
Product RangeMHR-V Series
Technical Specifications
Transducer Function
-
Operating Temperature Min
-20°C
Output Impedance
154ohm
Dielectric Withstand Voltage
-
Insulation Resistance
-
Power Rating
-
Operating Temperature Max
200°C
LVDT Type
AC
Insulation Testing Voltage
-
Product Range
MHR-V Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901
